345-020-559-607

Heilind Number:EDA345-020-559-607
Manufacturer:EDAC
Manufacturer Number:345-020-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-607

Detailed Description

Enhance your PCB connectivity with our versatile 20-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance in any application. With a compact .1-inch pitch and convenient right-angle mount orientation, it offers efficient board-to-board connectivity with optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for both standard and demanding environments. Upgrade your electronic projects with this essential component that guarantees secure and stable connections every time.