345-020-559-608

Heilind Number:EDA345-020-559-608
Manufacturer:EDAC
Manufacturer Number:345-020-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With 20 positions and a compact design, this connector facilitates seamless data transmission between PCBs. The Copper Alloy contact material guarantees efficient conductivity, while the Right Angle mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry.Upgrade your connectivity solutions with this essential component.