345-020-559-612

Heilind Number:EDA345-020-559-612
Manufacturer:EDAC
Manufacturer Number:345-020-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-612

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 20 positions arranged in a single row with a 0.1-inch pitch, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it an essential component in any electronics project. Elevate your connectivity solutions with this top-of-the-line connector.