345-020-559-658

Heilind Number:EDA345-020-559-658
Manufacturer:EDAC
Manufacturer Number:345-020-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-658

Detailed Description

Enhance your PCB connections with our green Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row of 20 copper alloy contact positions, ensuring efficient and reliable data transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the right-angle mount orientation allows for versatile installation options. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects. Elevate your connectivity with this high-performance solution.