345-020-559-688

Heilind Number:EDA345-020-559-688
Manufacturer:EDAC
Manufacturer Number:345-020-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-688

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek Right Angle mount orientation, it boasts 20 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. With Copper Alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. Its compact design, with a .1-inch pitch and .2-inch row spacing, allows for precise PCB assembly. Operating effortlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for a wide range of applications. Elevate your connection solutions with this essential component.