345-020-559-802

Heilind Number:EDA345-020-559-802
Manufacturer:EDAC
Manufacturer Number:345-020-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-802

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in a variety of electronic devices. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector offers reliable performance in any setting. With a compact design and right-angle mount orientation, it is ideal for space-constrained applications. Copper alloy contacts ensure secure and efficient data transmission, while the 20-position layout with two rows provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Trust in its high amperage rating of 3A for consistent power delivery. Elevate your PCB assembly with this essential component.