345-020-559-803

Heilind Number:EDA345-020-559-803
Manufacturer:EDAC
Manufacturer Number:345-020-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-803

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a double-row layout with 20 positions, ensuring efficient transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both reliability and longevity. The right-angle mount orientation and precise .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your electronic projects with this essential component, perfect for professionals and hobbyists alike.