345-020-559-804

Heilind Number:EDA345-020-559-804
Manufacturer:EDAC
Manufacturer Number:345-020-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-804

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of 20 positions each, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.