345-020-559-807

Heilind Number:EDA345-020-559-807
Manufacturer:EDAC
Manufacturer Number:345-020-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. With a vibrant green color and a sleek right-angle mount orientation, it offers both visual appeal and efficient space utilization. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating environments ranging from -40 to 105 °C. Featuring two rows and 20 positions, it facilitates seamless data transfer and power distribution. The copper alloy contact material guarantees secure and low-resistance connections, while the .1-inch pitch and .2-inch row spacing allow for precise and compact board-to-board integration. Upgrade your electronic assemblies with this essential connector, ideal for a wide range of applications in the electronics industry.