345-020-559-858

Heilind Number:EDA345-020-559-858
Manufacturer:EDAC
Manufacturer Number:345-020-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-858

Detailed Description

Enhance connectivity in your electronic projects with this 20-position board-to-board PCB connector. Designed for seamless integration, this connector features a right-angle mount orientation, ensuring space-efficient installation. Its durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.