345-020-559-878

Heilind Number:EDA345-020-559-878
Manufacturer:EDAC
Manufacturer Number:345-020-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-559-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With 20 positions and a 2-row configuration, it offers ample connectivity options for your applications. The right-angle mount orientation allows for seamless integration onto your PCBs, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Crafted with copper alloy contacts, this connector guarantees excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this versatile and dependable connector.