345-020-560-201

Heilind Number:EDA345-020-560-201
Manufacturer:EDAC
Manufacturer Number:345-020-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and two rows of 20 positions each, it offers seamless integration on your PCB. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your system with this essential component for efficient and secure card edge connections.