345-020-560-202

Heilind Number:EDA345-020-560-202
Manufacturer:EDAC
Manufacturer Number:345-020-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek green design that blends seamlessly into your setup. With an amperage of 3A and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable power delivery and long-lasting performance. The two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide a total of 20 positions for secure and efficient connections. Designed for straight mounting orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality construction for seamless data transfer and power distribution in your projects.