345-020-560-203

Heilind Number:EDA345-020-560-203
Manufacturer:EDAC
Manufacturer Number:345-020-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a double row configuration with 20 positions for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precision and efficiency in your electronic assemblies. The copper alloy contacts provide superior conductivity, making it ideal for high-speed data transfer. Its straight mount orientation allows for easy installation on your PCB. Elevate your connectivity solutions with this green-colored connector, a perfect choice for demanding applications in various industries.