345-020-560-204

Heilind Number:EDA345-020-560-204
Manufacturer:EDAC
Manufacturer Number:345-020-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-204

Detailed Description

Enhance your circuit board connections with our efficient and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a double-row layout with 20 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing durability and conductivity. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this green-colored connector to streamline your PCB connections with ease.