345-020-560-208

Heilind Number:EDA345-020-560-208
Manufacturer:EDAC
Manufacturer Number:345-020-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-208

Detailed Description

Enhance your PCB connections with our innovative Board To Board Card Edge Connector. Perfect for applications requiring high-performance data transfer, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a compact design featuring two rows of 20 positions, it offers seamless connectivity in confined spaces. The straight mount orientation and .1-inch pitch enable easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your electronic devices with this essential connector for seamless, high-speed data transmission.