345-020-560-212

Heilind Number:EDA345-020-560-212
Manufacturer:EDAC
Manufacturer Number:345-020-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-212

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating between -40 to 105°C, it's ideal for various environments. Whether for industrial or consumer electronics applications, this straight-mount connector is the perfect choice for high-speed and high-density connectivity needs. Upgrade your systems with this essential component for seamless data flow.