345-020-560-258

Heilind Number:EDA345-020-560-258
Manufacturer:EDAC
Manufacturer Number:345-020-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-258

Detailed Description

Enhance connectivity in your electronic devices with this 20-position board-to-board PCB connector. Designed for optimal performance, it features a compact form with two rows of copper alloy contacts for secure and efficient signal transfer. The green UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Its straight mount orientation allows for easy installation, making it a reliable choice for your connectivity needs.