345-020-560-288

Heilind Number:EDA345-020-560-288
Manufacturer:EDAC
Manufacturer Number:345-020-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures reliable power delivery with an amperage of 3A. Its 20 positions, arranged in two rows with a pitch of .1in and row spacing of .2in, guarantee seamless data transmission. Crafted with copper alloy contacts, it offers superior conductivity while withstanding a wide operating temperature range of -40 to 105°C. Perfect for various applications, this straight-mount connector is a versatile solution for your connectivity needs.