345-020-560-502

Heilind Number:EDA345-020-560-502
Manufacturer:EDAC
Manufacturer Number:345-020-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-502

Detailed Description

Enhance connectivity on your PCB with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows, offering 20 positions for secure and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for optimal signal transmission. Upgrade your electronics assembly with this essential component, perfect for a variety of applications in industries such as telecommunications, automotive, and consumer electronics.