345-020-560-503

Heilind Number:EDA345-020-560-503
Manufacturer:EDAC
Manufacturer Number:345-020-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-503

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a double-row layout with 20 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a compact .1-inch pitch and .2-inch row spacing, it offers easy installation on your PCB. Whether you're a DIY enthusiast or a professional, this connector is the perfect choice for your green-colored electronic projects. Upgrade your setup today and experience seamless connectivity like never before.