345-020-560-504

Heilind Number:EDA345-020-560-504
Manufacturer:EDAC
Manufacturer Number:345-020-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-504

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions across two rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability, even in harsh environments. With a contact material of Copper Alloy, you can trust in optimal conductivity. The green color coding not only adds a visual element but also signifies easy identification. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation and precise pitch of .1 inches make installation a breeze. Elevate your connectivity with this essential component, a standout in our wide range of quality connectors.