345-020-560-507

Heilind Number:EDA345-020-560-507
Manufacturer:EDAC
Manufacturer Number:345-020-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-507

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector. Designed for optimal performance, this connector features 20 positions with a pitch of .1 inch, ensuring secure and efficient board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and fire resistance. With a straight mount orientation and copper alloy contacts, this connector guarantees reliable conductivity in any application. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.