345-020-560-558

Heilind Number:EDA345-020-560-558
Manufacturer:EDAC
Manufacturer Number:345-020-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With two rows of 20 positions each, and a pitch of .1 inches, this connector offers seamless integration between circuit boards. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB assembly with this essential component, perfect for a variety of electronic devices.