345-020-560-804

Heilind Number:EDA345-020-560-804
Manufacturer:EDAC
Manufacturer Number:345-020-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-804

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. This connector features 20 positions across 2 rows with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high performance and reliability, even in harsh environments. With a straight mount orientation, it offers easy installation onto your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its superior quality to streamline your PCB assembly process and elevate your product performance.