345-020-560-807

Heilind Number:EDA345-020-560-807
Manufacturer:EDAC
Manufacturer Number:345-020-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with an amperage of 3A. Its two rows of 20 copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, guarantee secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB design with this essential component for seamless signal flow.