345-020-560-808

Heilind Number:EDA345-020-560-808
Manufacturer:EDAC
Manufacturer Number:345-020-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-808

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration on PCBs, it features 20 positions with a row spacing of .2 inches and a pitch of .1 inches, ensuring precision in data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a straight mount orientation and operating temperature range from -40 to 105°C, it offers versatility for various applications. Elevate your electronic projects with this essential connector.