345-020-560-812

Heilind Number:EDA345-020-560-812
Manufacturer:EDAC
Manufacturer Number:345-020-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures optimal conductivity for your PCB assemblies. Offering 20 positions and a straight mount orientation, it facilitates secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse environments. Elevate your PCB design with this essential connector.