345-020-560-858

Heilind Number:EDA345-020-560-858
Manufacturer:EDAC
Manufacturer Number:345-020-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-858

Detailed Description

Enhance connectivity within your electronic devices with our 20-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and straight mount orientation, it facilitates easy installation onto PCBs. Its dual-row configuration and .2-inch row spacing offer efficient signal transmission, ideal for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your electronic designs with this essential connector, a must-have component for any project.