345-020-560-878

Heilind Number:EDA345-020-560-878
Manufacturer:EDAC
Manufacturer Number:345-020-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-560-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek design in Green, this durable connector boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and a total of 20 positions, it offers seamless and secure connections for your devices. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it provides easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for both standard and harsh environments. Elevate your electronics with this essential component.