345-021-500-101

Heilind Number:EDA345-021-500-101
Manufacturer:EDAC
Manufacturer Number:345-021-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-101

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 21 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing ensures longevity and reliability. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted signal flow. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are maintained during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for secure and efficient card edge connections in your PCB designs.