345-021-500-102

Heilind Number:EDA345-021-500-102
Manufacturer:EDAC
Manufacturer Number:345-021-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-102

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring 21 positions in a single row and a .1-inch pitch, it allows for precise and efficient linking between circuit boards. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, while copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and convenient .2-inch row spacing, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to any project.