345-021-500-103

Heilind Number:EDA345-021-500-103
Manufacturer:EDAC
Manufacturer Number:345-021-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-103

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 21 positions in a single row, this connector offers seamless integration for streamlined circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with Copper Alloy contacts, it provides efficient power transfer with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our connector for secure and efficient board-to-board connections.