345-021-500-104

Heilind Number:EDA345-021-500-104
Manufacturer:EDAC
Manufacturer Number:345-021-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-104

Detailed Description

Enhance your electronic connections with our high-performance PCB connector, offering seamless connectivity for your devices. Featuring a sleek green design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a single row layout and 21 positions, this connector is perfect for various PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for any setup. Upgrade your connectivity solutions with this essential component.