345-021-500-188

Heilind Number:EDA345-021-500-188
Manufacturer:EDAC
Manufacturer Number:345-021-500-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-188

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row with 21 positions for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your electronic setups with this green-colored connector, offering a straight mount orientation for easy installation. Trust in its quality and consistency for all your connectivity needs.