345-021-500-404

Heilind Number:EDA345-021-500-404
Manufacturer:EDAC
Manufacturer Number:345-021-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-404

Detailed Description

Enhance your PCB connectivity with our high-performance Green Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable power transmission. With a single row design and 21 positions, it offers seamless integration for your electronic devices. Engineered with Copper Alloy contacts, it guarantees efficient conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of industrial applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.