345-021-500-408

Heilind Number:EDA345-021-500-408
Manufacturer:EDAC
Manufacturer Number:345-021-500-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-408

Detailed Description

Upgrade your connectivity game with our high-quality Board To Board PCB Connector. Crafted with precision, this connector features 21 positions in a single row, allowing seamless data transfer between PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Whether you're a tech enthusiast, a DIYer, or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity game with our high-quality Board To Board PCB Connector. Crafted with precision, this connector features 21 positions in a single row, allowing seamless data transfer between PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Whether you're a tech enthusiast, a DIYer, or a professional, this connector is a must-have for your electronic projects.