345-021-500-412

Heilind Number:EDA345-021-500-412
Manufacturer:EDAC
Manufacturer Number:345-021-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-412

Detailed Description

Enhance your PCB connectivity with our 21-position straight-mount card edge connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contact material, this connector ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Upgrade to this green-colored connector for efficient and secure board-to-board connections.