345-021-500-458

Heilind Number:EDA345-021-500-458
Manufacturer:EDAC
Manufacturer Number:345-021-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-458

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic systems. Featuring 21 positions in a single row, it facilitates efficient data transfer and power distribution. Crafted with precision, the connector boasts a housing made of UL 94V-0 Thermoplastic Polyester for reliable insulation. Each contact is constructed from durable Copper Alloy, ensuring seamless signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal to your electronic setup. Upgrade your connectivity solutions with this essential component.