345-021-500-488

Heilind Number:EDA345-021-500-488
Manufacturer:EDAC
Manufacturer Number:345-021-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-488

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector boasts 21 positions, each featuring durable copper alloy contacts for reliable data transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while its compact .1-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your electronics with this essential component.