345-021-500-602

Heilind Number:EDA345-021-500-602
Manufacturer:EDAC
Manufacturer Number:345-021-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-602

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector. Designed for optimal performance, this 21-position connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a low 3A amperage and a compact .1" pitch, it offers seamless integration into your PCB layout. The straight mount orientation and single row design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees dependable operation in various environments. Trust in this green-colored connector for secure and efficient card edge connections in your electronic applications.