345-021-500-612

Heilind Number:EDA345-021-500-612
Manufacturer:EDAC
Manufacturer Number:345-021-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions in a single row with a .1-inch pitch and .2-inch row spacing for optimal signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh conditions, with a wide operating temperature range of -40 to 105°C. The copper alloy contacts guarantee efficient power delivery, while the straight mount orientation offers easy installation. Elevate your electronic assemblies with this green-colored connector, a must-have in any professional or DIY project.