345-021-500-658

Heilind Number:EDA345-021-500-658
Manufacturer:EDAC
Manufacturer Number:345-021-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-500-658

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. With a single row design and 21 positions, it ensures seamless data transfer within your circuitry. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.