345-021-520-101

Heilind Number:EDA345-021-520-101
Manufacturer:EDAC
Manufacturer Number:345-021-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-101

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With 21 Copper Alloy contact positions, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.