345-021-520-102

Heilind Number:EDA345-021-520-102
Manufacturer:EDAC
Manufacturer Number:345-021-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Featuring a single row with 21 positions, it offers seamless board-to-board connections with a .1-inch pitch and .2-inch row spacing. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105 °C guarantees suitability for a wide range of applications. Elevate your connectivity solutions with this essential component.