345-021-520-103

Heilind Number:EDA345-021-520-103
Manufacturer:EDAC
Manufacturer Number:345-021-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-103

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 21 positions with a single row layout, offering optimal space efficiency. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing secure and efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector enables precise and stable connections. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.