345-021-520-104

Heilind Number:EDA345-021-520-104
Manufacturer:EDAC
Manufacturer Number:345-021-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-104

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Featuring 21 positions in a single row layout, this connector ensures seamless and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The contact material, made of Copper Alloy, offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it's easy to integrate into your PCB setup. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.