345-021-520-107

Heilind Number:EDA345-021-520-107
Manufacturer:EDAC
Manufacturer Number:345-021-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a single row with 21 positions, offering ample connectivity for your electronic devices. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this dependable and efficient component.