345-021-520-108

Heilind Number:EDA345-021-520-108
Manufacturer:EDAC
Manufacturer Number:345-021-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions and a compact .1-inch pitch, ensuring precise alignment for optimal signal transmission. The rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers reliable conductivity. With a straight mount orientation and a single row configuration, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for both indoor and outdoor use. Elevate your electronic projects with this essential connector, a perfect choice for professionals and hobbyists alike.