345-021-520-112

Heilind Number:EDA345-021-520-112
Manufacturer:EDAC
Manufacturer Number:345-021-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 21 positions in a single row configuration, ensuring seamless and reliable data transmission. Its UL 94V-0 Thermoplastic Polyester housing material offers superior protection and safety, while the Copper Alloy contact material guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.